
S6612 | |
---|---|
DigiKey Part Number | 3720-S6612-ND |
Manufacturer | |
Manufacturer Product Number | S6612 |
Description | SUNSTRAP 12 BLACK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Mounting Strap For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Mounting Strap | |
For Use With/Related Products | - | |
Material | Stainless Steel | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.29000 | $2.29 |
10 | $1.94900 | $19.49 |
25 | $1.82640 | $45.66 |
50 | $1.73900 | $86.95 |
100 | $1.65600 | $165.60 |
250 | $1.55220 | $388.05 |
500 | $1.47812 | $739.06 |
1,000 | $1.40758 | $1,407.58 |
3,000 | $1.30266 | $3,907.98 |