



FS-NT1-77 | |
---|---|
DigiKey Part Number | 2948-FS-NT1-77-ND |
Manufacturer | |
Manufacturer Product Number | FS-NT1-77 |
Description | FREE-SAT 7 X 7 POLY-CELLULOSE PR |
Customer Reference | |
Detailed Description | Wipes, Wet Multiple Surfaces 1 (100 ea 7" L x 7" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | High-Tech Conversions | |
Series | ||
Packaging | Dispenser | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Wet | |
Usage | Multiple Surfaces | |
Specifications | General Purpose | |
Quantity | 1 (100 ea 7" L x 7" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $213.00000 | $213.00 |