
NT1-99 | |
---|---|
DigiKey Part Number | 2948-NT1-99-ND |
Manufacturer | |
Manufacturer Product Number | NT1-99 |
Description | WIPES DRY MULT SURF 9X9" 300 PC |
Customer Reference | |
Detailed Description | Wipes, Dry Multiple Surfaces 1 (300 ea 9" L x 9" W) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | High-Tech Conversions | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cleaner, Treatment Type | Wipes, Dry | |
Usage | Multiple Surfaces | |
Specifications | Class 100 Packaged, Class 1000 Compliant, ISO Class 5 Compliant, ISO Class 6 Compliant | |
Quantity | 1 (300 ea 9" L x 9" W) | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $198.75000 | $198.75 |