Similar
Similar

DF13B-2P-1.25V(21) | |
|---|---|
DigiKey Part Number | H125994TR-ND - Tape & Reel (TR) H125994CT-ND - Cut Tape (CT) H125994DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | DF13B-2P-1.25V(21) |
Description | CONN HEADER SMD 2POS 1.25MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 2 position 0.049" (1.25mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 3 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Detent Lock | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.189" (4.80mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | 39.4µin (1.00µm) | |
Contact Finish - Post | Tin | |
Contact Material | Brass | |
Insulation Material | Polyamide (PA), Nylon | |
Features | Board Guide, Solder Retention | |
Operating Temperature | -35°C ~ 85°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Beige | |
Current Rating (Amps) | 1A | |
Voltage Rating | 150V | |
Mated Stacking Heights | 5.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.40000 | $0.40 |
| 10 | $0.34300 | $3.43 |
| 100 | $0.29130 | $29.13 |
| 500 | $0.25998 | $129.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.26559 | $265.59 |
| 2,000 | $0.25291 | $505.82 |
| 3,000 | $0.24577 | $737.31 |
| 5,000 | $0.23707 | $1,185.35 |
| 7,000 | $0.23151 | $1,620.57 |
| 10,000 | $0.22576 | $2,257.60 |
| 25,000 | $0.21163 | $5,290.75 |




