
DF1B-10DS-2.5RC(29) | |
---|---|
DigiKey Part Number | DF1B-10DS-2.5RC(29)-ND |
Manufacturer | |
Manufacturer Product Number | DF1B-10DS-2.5RC(29) |
Description | CONN RCPT HSG 10POS 2.50MM |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle White 0.098" (2.50mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 2 | |
Row Spacing | 0.098" (2.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp, IDC | |
Fastening Type | - | |
Color | White | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |