DF33-5S-3.3C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 0
Unit Price: $0.25000
Datasheet
DF33-5S-3.3C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF33-5S-3.3C

DigiKey Part Number
H11660-ND
Manufacturer
Manufacturer Product Number
DF33-5S-3.3C
Description
CONN RCPT HSG 5POS 3.30MM
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Receptacle Natural 0.130" (3.30mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.130" (3.30mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Note
Contacts Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable