
DF50S-40DS-1C(15) | |
---|---|
DigiKey Part Number | DF50S-40DS-1C(15)-ND |
Manufacturer | |
Manufacturer Product Number | DF50S-40DS-1C(15) |
Description | CONN SOCKET HSG 40POS 1.00MM |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Socket 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DF50S-40DS-1C(15) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.039" (1.00mm) | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |