Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

DF61-2S-2.2C(03) | |
|---|---|
DigiKey Part Number | DF61-2S-2.2C(03)-ND |
Manufacturer | |
Manufacturer Part Number | DF61-2S-2.2C(03) |
Description | CONN SOCKET HSG 2POS 2.20MM |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Socket Beige 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Swing Lock | |
Color | Beige | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |










