Parametric Equivalent

FH34SRJ-10S-0.5SH(99) | |
|---|---|
DigiKey Part Number | 26-FH34SRJ-10S-0.5SH(99)TR-ND - Tape & Reel (TR) 26-FH34SRJ-10S-0.5SH(99)CT-ND - Cut Tape (CT) 26-FH34SRJ-10S-0.5SH(99)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | FH34SRJ-10S-0.5SH(99) |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH34SRJ-10S-0.5SH(99) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyamide (PA), Nylon | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.43522 | $717.61 |
| 1,000 | $1.36672 | $1,366.72 |
| 1,500 | $1.32819 | $1,992.29 |
| 2,500 | $1.28121 | $3,203.03 |
| 3,500 | $1.25117 | $4,379.09 |
| 5,000 | $1.22011 | $6,100.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.08000 | $2.08 |
| 10 | $1.76400 | $17.64 |
| 25 | $1.65280 | $41.32 |
| 50 | $1.57380 | $78.69 |
| 100 | $1.49870 | $149.87 |
| 250 | $1.40476 | $351.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.29000 | $2.29 |
| 10 | $1.99400 | $19.94 |
| 25 | $1.90880 | $47.72 |
| 50 | $1.86640 | $93.32 |
| 100 | $1.78160 | $178.16 |
| 250 | $1.61196 | $402.99 |


