FX10B-168P-SV4(85) | |
---|---|
DigiKey Part Number | H11991TR-ND - Tape & Reel (TR) H11991CT-ND - Cut Tape (CT) H11991DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FX10B-168P-SV4(85) |
Description | CONN HDR 168POS SMD GOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 168 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FX10B-168P-SV4(85) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 168 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.285" (7.24mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.82000 | $26.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $20.00000 | $5,000.00 |