
GT16G-1S-HU | |
---|---|
DigiKey Part Number | GT16G-1S-HU-ND |
Manufacturer | |
Manufacturer Product Number | GT16G-1S-HU |
Description | CONN COAX INLINE SOCKET HOUSING |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Housing For F Terminals |
EDA/CAD Models | GT16G-1S-HU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | F | |
Accessory Type | Housing | |
For Use With/Related Products | F Terminals | |
Body Material | Polybutylene Terephthalate (PBT) | |
Body Finish | - | |
Features | - | |
Color | Gray | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $0.91560 | $91.56 |