

H3BBG-10112-Y6 | |
|---|---|
DigiKey Part Number | H3BBG-10112-Y6-ND |
Manufacturer | |
Manufacturer Part Number | H3BBG-10112-Y6 |
Description | JUMPER-H1505TR/A3049Y/H1505TR12" |
Customer Reference | |
Detailed Description | Yellow 26 AWG Jumper Lead Socket to Socket Gold 12.0" (304.8mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 12.0" (304.8mm) | |
Wire Gauge | 26 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.72400 | $7.24 |
| 30 | $0.65667 | $19.70 |
| 50 | $0.62740 | $31.37 |
| 100 | $0.58990 | $58.99 |
| 250 | $0.54384 | $135.96 |
| 500 | $0.51140 | $255.70 |
| 1,000 | $0.48092 | $480.92 |
| 2,500 | $0.44341 | $1,108.53 |
| 5,000 | $0.41701 | $2,085.05 |











