
32755S | |
---|---|
DigiKey Part Number | 2589-32755S-ND |
Manufacturer | |
Manufacturer Product Number | 32755S |
Description | HS-755MG METAL GEAR GIANT |
Customer Reference | |
Detailed Description | Positional Rotation DC Motor Servomotor, RC (Hobby) 4.8 ~ 6VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hitec Commercial Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Servomotor, RC (Hobby) | |
Motor Type | Positional Rotation | |
Voltage - Rated | 4.8 ~ 6VDC | |
RPM | - | |
Torque - Rated (oz-in / mNm) | 200 / 1412 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Rectangular - 2.322" x 1.141" (59.00mm x 29.00mm) | |
Diameter - Shaft | - | |
Length - Shaft and Bearing | - | |
Mounting Hole Spacing | 2.677" (68.00mm) | |
Termination Style | Wire Leads with Connector | |
Features | - | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | -20°C ~ 60°C | |
Approval Agency | - | |
Weight | 0.257 lb (117 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $51.99000 | $51.99 |