
BFVDFT250A | |
---|---|
DigiKey Part Number | 4965-BFVDFT250A-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Product Number | BFVDFT250A |
Description | CONN QC RCPT 16-14AWG F BLUE .25 |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.295" (7.49mm) | |
Length - Overall | 0.807" (20.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Blue | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.08751 | $87.51 |
2,000 | $0.08313 | $166.26 |
4,000 | $0.07876 | $315.04 |