
DFVC | |
|---|---|
DigiKey Part Number | 4965-DFVC-ND |
Manufacturer | Hoff-Trex® |
Manufacturer Part Number | DFVC |
Description | CONN SPLICE 12-10 AWG YLLW |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoff-Trex® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.24904 | $124.52 |
| 1,000 | $0.23659 | $236.59 |
| 2,000 | $0.22414 | $448.28 |


