
081461 CRI-PEN | |
|---|---|
DigiKey Part Number | 5308-081461CRI-PEN-ND |
Manufacturer | |
Manufacturer Product Number | 081461 CRI-PEN |
Description | LED pen flashlight |
Customer Reference | |
Detailed Description | Flashlight Penlight Style LED 100 Lumens AAA (Requires 2) 5.315" (135.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Penlight | |
Lamp Type | LED | |
Lamp Output | 100 Lumens | |
Features | Includes Batteries, Adjustable Beam, IP54, True Color LED | |
Battery Cell Size | AAA (Requires 2) | |
Length | 5.315" (135.00mm) | |
Material - Body | Aluminum |




