
081533 94 | |
|---|---|
DigiKey Part Number | 5308-08153394-ND |
Manufacturer | |
Manufacturer Product Number | 081533 94 |
Description | LED torch- black with batteries |
Customer Reference | |
Detailed Description | Flashlight Standard Style LED 35 Lumens AAA (Requires 1) 3.701" (94.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Standard | |
Lamp Type | LED | |
Lamp Output | 35 Lumens | |
Features | Includes Batteries, Adjustable Beam, IP54 | |
Battery Cell Size | AAA (Requires 1) | |
Length | 3.701" (94.00mm) | |
Material - Body | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.60000 | $16.60 |




