
211750 5,7 | |
---|---|
DigiKey Part Number | 5308-2117505,7-ND |
Manufacturer | |
Manufacturer Product Number | 211750 5,7 |
Description | Torque Screwdriver 5.7Nm |
Customer Reference | |
Detailed Description | Handle, Torque 1/4" Drive 4.21" (107.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Handle, Torque | |
Drive Size | 1/4" | |
Length - Overall | 4.21" (107.0mm) | |
Features | 50.44 in-lbs (5.7Nm) Torque |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.19000 | $17.19 |