613970 1/4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

613970 5/16

DigiKey Part Number
5308-6139705/16-ND
Manufacturer
Manufacturer Product Number
613970 5/16
Description
WRENCH COMBO 5/16" 4.764"
Customer Reference
Detailed Description
Combination Wrench 5/16" 4.764" (121.00mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
SAE (Standard)
End - Size
5/16"
Length
4.764" (121.00mm)
Finish
Chrome Finish
End Detail
Angled 15°
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Hoffmann Group
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$6.71000$6.71