
627225 9 | |
---|---|
DigiKey Part Number | 5308-6272259-ND |
Manufacturer | |
Manufacturer Product Number | 627225 9 |
Description | L-wrench Set, 1.5 to 10 mm |
Customer Reference | |
Detailed Description | Hex Hex Key Set |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Hex Key Set | |
Tip Type | Hex | |
Includes | Plastic Holder | |
Features | Nickel Plated | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.20000 | $26.20 |