
728613 6 | |
---|---|
DigiKey Part Number | 5308-7286136-ND |
Manufacturer | |
Manufacturer Product Number | 728613 6 |
Description | Wire Stripper, 6mm2 |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Self-Adjusting For 0.08mm² ~ 6mm² Cable Cross-Section |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hoffmann Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Self-Adjusting | |
Cable Type | 0.08mm² ~ 6mm² Cable Cross-Section | |
Features | Adjustable Strip Lengths, Replaceable Blades |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.04000 | $80.04 |