748000 0,9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748000 0,9

DigiKey Part Number
5308-7480000,9-ND
Manufacturer
Manufacturer Product Number
748000 0,9
Description
Pin Punch w/ Guide Sleeve, 0.9mm
Customer Reference
Detailed Description
Parallel Pin Punch 0.04" (1.0mm) DIA X 2.76" (70.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.04" (1.0mm)
Shaft Diameter
-
Length
2.76" (70.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Hoffmann Group
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.48000$5.48