748000 2,4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748000 2,4

DigiKey Part Number
5308-7480002,4-ND
Manufacturer
Manufacturer Product Number
748000 2,4
Description
Pin Punch w/ Guide Sleeve, 2.4mm
Customer Reference
Detailed Description
Parallel Pin Punch 0.09" (2.4mm) DIA X 3.62" (92.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.09" (2.4mm)
Shaft Diameter
-
Length
3.62" (92.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
MARKETPLACE PRODUCT
Will ship in approximately 1 days from Hoffmann Group
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.59000$5.59