748000 4,9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

748000 4,9

DigiKey Part Number
5308-7480004,9-ND
Manufacturer
Manufacturer Product Number
748000 4,9
Description
Pin Punch w/ Guide Sleeve, 4.9mm
Customer Reference
Detailed Description
Parallel Pin Punch 0.19" (4.8mm) DIA X 4.02" (102.0mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hoffmann Group
Series
-
Packaging
Bulk
Part Status
Active
Type
Parallel Pin Punch
Tip Diameter
0.19" (4.8mm)
Shaft Diameter
-
Length
4.02" (102.0mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
MARKETPLACE PRODUCT
Will ship in approximately 30 days from Hoffmann Group
A separate $6.99 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$4.85000$4.85