
EMHD1208 | |
|---|---|
DigiKey Part Number | 3608-EMHD1208-ND |
Manufacturer | ElectronicMaster |
Manufacturer Part Number | EMHD1208 |
Description | CBL USB2.0 A PLUG-MCR B PLUG 6' |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 6.00' (1.83m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 6.00' (1.83m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | - | |
Shielding | - | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.99000 | $14.99 |
| 5 | $14.25000 | $71.25 |
| 10 | $13.50000 | $135.00 |
| 50 | $12.00000 | $600.00 |

