
EMHD28025A | |
|---|---|
DigiKey Part Number | 3608-EMHD28025A-ND |
Manufacturer | |
Manufacturer Part Number | EMHD28025A |
Description | 4K HDMI 2.0V standard cable 25FT |
Customer Reference | |
Detailed Description | Cable Assembly 25.0' (7.62m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HOMEVISION TECHNOLOGY INC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 25.0' (7.62m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | - | |
Usage | High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $53.99000 | $53.99 |

