
DR300 | |
---|---|
DigiKey Part Number | DR300-ND |
Manufacturer | |
Manufacturer Product Number | DR300 |
Description | SCALE DIAL 0.25" 10 TURN METAL |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Shaft Size 10.0 Turn Metal Scale Dial |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Shaft Size | 0.250" (6.35mm) | |
Number of Turns | 10.0 |