
HIH-4000-002 | |
---|---|
DigiKey Part Number | 5831-HIH-4000-002-ND |
Manufacturer | |
Manufacturer Product Number | HIH-4000-002 |
Description | HUMIDITY SENSOR |
Customer Reference | |
Detailed Description | Humidity 0 ~ 100% RH Analog Voltage ±3.5% RH 5 s Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Humidity | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 3.198V @ 75.3%RH | |
Accuracy | ±3.5% RH | |
Response Time | 5 s | |
Sensitivity | - | |
Voltage - Supply | 4V ~ 5.8V | |
Mounting Type | Through Hole | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Package / Case | Housed Sensor | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $92.24000 | $184.48 |
6 | $90.59000 | $543.54 |
10 | $88.92000 | $889.20 |
20 | $87.26000 | $1,745.20 |