ZD30S20A01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ZD30S20A01
ZD30S20A01
ZD30S20A01

ZD30S20A01

DigiKey Part Number
480-6417-ND
Manufacturer
Manufacturer Product Number
ZD30S20A01
Description
SWITCH SNAP ACTION SPDT 3A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
3A (AC/DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
12 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Through Hole
Termination Style
PC Pin
Ingress Protection
IP00
Features
-
Operating Force
130gf
Release Force
13gf
Operating Position
0.120" (3.05mm)
Pretravel
0.030" (0.8mm)
Differential Travel
0.012" (0.3mm)
Overtravel
0.030" (0.76mm)
Mechanical Life
500,000 Cycles
Electrical Life
6,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.56800$15.68
25$1.45440$36.36
50$1.37380$68.69
100$1.29790$129.79
250$1.20396$300.99
500$1.13738$568.69
1,000$1.12800$1,128.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.