E3SB25E001803E

DigiKey Part Number
3186-E3SB25E001803ETR-ND - Tape & Reel (TR)
3186-E3SB25E001803ECT-ND - Cut Tape (CT)
3186-E3SB25E001803EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
E3SB25E001803E
Description
XTAL 3225 25MHZ, 12PF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 MHz ±20ppm Crystal 12pF 30 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
25 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
12pF
ESR (Equivalent Series Resistance)
30 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.030" (0.75mm)
In-Stock: 1
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.37000$0.37
10$0.31600$3.16
50$0.28500$14.25
100$0.27250$27.25
500$0.24568$122.84
1,000$0.23500$235.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.18180$545.40
6,000$0.17574$1,054.44
15,000$0.16968$2,545.20
Manufacturers Standard Package