
NS30M-300001-03 | |
---|---|
DigiKey Part Number | 4086-NS30M-300001-03-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | NS30M-300001-03 |
Description | SPEAKER 300OHM 10MW 105DB |
Customer Reference | |
Detailed Description | 300 Ohms General Purpose Speaker 10 mW 20 Hz ~ 20 kHz Round |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 20 Hz ~ 20 kHz | |
Frequency - Self Resonant | 260Hz | |
Impedance | 300 Ohms | |
Efficiency - dBA | 105.00 | |
Efficiency - Testing | - | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 10 mW | |
Power - Max | 30 mW | |
Port Location | - | |
Shape | Round | |
Material - Cone | - | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.165" Dia (29.60mm) | |
Height - Seated (Max) | 0.205" (5.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.18000 | $3.18 |
10 | $3.04700 | $30.47 |
25 | $2.96800 | $74.20 |
50 | $2.65000 | $132.50 |
100 | $2.12000 | $212.00 |