
UB1662 | |
---|---|
DigiKey Part Number | 4086-UB1662-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | UB1662 |
Description | MIC COND UNI -46DB 0.634" |
Customer Reference | |
Detailed Description | 90 Hz ~ 20 kHz Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-46dB ±3dB @ 120dB SPL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Direction | Unidirectional | |
Frequency Range | 90 Hz ~ 20 kHz | |
Sensitivity | -46dB ±3dB @ 120dB SPL | |
S/N Ratio | 66dB | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | - | |
Size / Dimension | 0.634" (16.10mm) | |
Height (Max) | 0.244" (6.20mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $2.22400 | $22.24 |
25 | $2.14720 | $53.68 |
50 | $2.07000 | $103.50 |
100 | $1.91700 | $191.70 |