
UB2564 | |
---|---|
DigiKey Part Number | 4086-UB2564-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | UB2564 |
Description | MIC COND UNI -42DB 0.984"DIA |
Customer Reference | |
Detailed Description | 50 Hz ~ 16 MHz Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-42dB ±3dB @ 120dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Direction | Unidirectional | |
Frequency Range | 50 Hz ~ 16 MHz | |
Sensitivity | -42dB ±3dB @ 120dB SPL | |
S/N Ratio | 66dB | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height (Max) | 0.260" (6.60mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $5.31700 | $53.17 |
25 | $5.13400 | $128.35 |
50 | $4.95000 | $247.50 |
100 | $4.58400 | $458.40 |