
UB99452-373J-L01C01-00-0 | |
---|---|
DigiKey Part Number | 4086-UB99452-373J-L01C01-00-0-ND |
Manufacturer | Huizhou N Acoustics Co., Ltd |
Manufacturer Product Number | UB99452-373J-L01C01-00-0 |
Description | MIC COND UNIDIRECTIONAL 0.402"D |
Customer Reference | |
Detailed Description | Microphone Electret Condenser 1 V ~ 10 V Unidirectional (-37dB± 3dB @ 110dB SPL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Huizhou N Acoustics Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | - | |
Direction | Unidirectional | |
Sensitivity | -37dB± 3dB @ 110dB SPL | |
S/N Ratio | 75dB | |
Voltage Range | 1 V ~ 10 V | |
Port Location | Top | |
Ratings | - | |
Termination | - | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height (Max) | 0.185" (4.70mm) | |
Shape | Circular |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.16000 | $2.16 |
10 | $2.08800 | $20.88 |
25 | $2.01600 | $50.40 |
50 | $1.94400 | $97.20 |
100 | $1.80000 | $180.00 |