
CD07AA-BK | |
---|---|
DigiKey Part Number | 4094-CD07AA-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | CD07AA-BK |
Description | CABLE GLAND 3.05-6.5MM PG7 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.120" (3.05mm) | |
Outside Cable Diameter (Max) | 0.256" (6.50mm) | |
Thread Size | PG7 | |
Thread Length | 0.310" (7.87mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.490" (12.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 6 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $1.22000 | $12.20 |
100 | $1.12000 | $112.00 |
500 | $1.07000 | $535.00 |
1,000 | $0.97000 | $970.00 |