
CD36AA-BK | |
---|---|
DigiKey Part Number | 4094-CD36AA-BK-ND |
Manufacturer | Hummel AG |
Manufacturer Product Number | CD36AA-BK |
Description | CABLE GLAND 22.1-32MM PG36 |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 PG36 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.870" (22.10mm) | |
Outside Cable Diameter (Max) | 1.260" (32.00mm) | |
Thread Size | PG36 | |
Thread Length | 0.510" (12.95mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.850" (47.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof; NEMA 6 | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $17.45000 | $174.50 |
50 | $16.69000 | $834.50 |
100 | $15.18000 | $1,518.00 |