
NP-16-BR | |
|---|---|
DigiKey Part Number | 4094-NP-16-BR-ND |
Manufacturer | Hummel AG |
Manufacturer Part Number | NP-16-BR |
Description | LOCK NUT 25.91MM BRASS PG16 |
Customer Reference | |
Detailed Description | PG16 Locknut Nut 1.020" (25.91mm) Brass |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hummel AG | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Locknut | |
Thread Size | PG16 | |
Thickness | 0.120" (3.05mm) | |
Width | 1.020" (25.91mm) | |
Material | Brass | |
Plating | Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.77000 | $7.70 |
| 100 | $0.71000 | $71.00 |
| 500 | $0.67000 | $335.00 |
| 1,000 | $0.64000 | $640.00 |










