
HT-2014 | |
---|---|
DigiKey Part Number | 4969-HT-2014-ND |
Manufacturer | Hyperline |
Manufacturer Product Number | HT-2014 |
Description | Crimping Tool Professional for R |
Customer Reference | |
Detailed Description | Hand Crimper Tool Modular - RJ11/RJ12, RJ45 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hyperline | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Crimper | |
Tool Type Feature | - | |
For Use With/Related Products | Modular - RJ11/RJ12, RJ45 | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | No Ratchet | |
Wire Entry Location | Side Entry | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.44000 | $53.44 |