
PPW-24-8P8C-C6-FR | |
---|---|
DigiKey Part Number | 4969-PPW-24-8P8C-C6-FR-ND |
Manufacturer | Hyperline |
Manufacturer Product Number | PPW-24-8P8C-C6-FR |
Description | Patch Panel Front Access RJ45 24 |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hyperline | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Patch Panel, Cat6 | |
Connector Type | RJ45 Jack | |
Number of Positions | 24 | |
Number of Rows | 2 | |
Termination Style | 110 Block |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.63000 | $57.63 |