PPW1-12-8P8C-C5e
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PPW1-12-8P8C-C5e

DigiKey Part Number
4969-PPW1-12-8P8C-C5e-ND
Manufacturer
Hyperline
Manufacturer Product Number
PPW1-12-8P8C-C5e
Description
Patch Panel Wall Mount RJ45 12 P
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hyperline
Series
-
Packaging
Retail Package
Part Status
Active
Type
Patch Panel, Cat5e
Connector Type
RJ45 Jack
Number of Positions
12
Number of Rows
1
Termination Style
Punch Down
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 584
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Hyperline
FREE SHIPPING on orders of $4,000.00 or more for products shipped by Hyperline
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$20.21000$20.21