
UTP4-C5e-SOLID-OUTDOOR-40-305 | |
|---|---|
DigiKey Part Number | 4969-UTP4-C5e-SOLID-OUTDOOR-40-305-ND |
Manufacturer | Hyperline |
Manufacturer Part Number | UTP4-C5e-SOLID-OUTDOOR-40-305 |
Description | CABLE CAT 5E UTP 4 PAIRS TWISTED |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair Cable Black 24 AWG 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.200" (5.08mm) | |
Shield Type | - | |
Length | 1000.7' (305.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Operating Temperature | -40°C ~ 60°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0240" (0.610mm) | |
Conductor Insulation | Polyolefin (PO) | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $161.41000 | $161.41 |

