
LID-05W | |
|---|---|
DigiKey Part Number | 5515-LID-05WTB-ND |
Manufacturer | IBOCO |
Manufacturer Product Number | LID-05W |
Description | WD Cover - 1/2" White |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 6.000' (1828.80mm, 72.00") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 0.500" (12.70mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $5.88000 | $147.00 |

