
LID-10W | |
|---|---|
DigiKey Part Number | 5515-LID-10WTB-ND |
Manufacturer | IBOCO |
Manufacturer Product Number | LID-10W |
Description | WD Cover - 1" White |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In White 6.000' (1828.80mm, 72.00") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 1.000" (25.40mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | White |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $6.78000 | $169.50 |

