
LID-15G | |
|---|---|
DigiKey Part Number | 5515-LID-15GTB-ND |
Manufacturer | IBOCO |
Manufacturer Product Number | LID-15G |
Description | WD Cover - 1 1/2" Grey |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 6.000' (1828.80mm, 72.00") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 1.500" (38.10mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $9.06000 | $226.50 |

