
LID-40G | |
|---|---|
DigiKey Part Number | 5515-LID-40GTB-ND |
Manufacturer | IBOCO |
Manufacturer Product Number | LID-40G |
Description | WD Cover - 4" Grey |
Customer Reference | |
Detailed Description | Cover - Wire Duct, Snap In Gray 6.000' (1828.80mm, 72.00") |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover - Wire Duct, Snap In | |
For Use With/Related Products | - | |
Height | - | |
Width | 4.000" (101.60mm) | |
Length | 6.000' (1828.80mm, 72.00") | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $18.72000 | $374.40 |

