
STS-70 | |
---|---|
DigiKey Part Number | 5515-STS-70TB-ND |
Manufacturer | IBOCO |
Manufacturer Product Number | STS-70 |
Description | 2.75" bracket |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IBOCO | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Hardware Type | Bracket, Flat | |
Specifications | 80mm L x 20mm W x 70mm H | |
For Use With/Related Products | Din Rail Track |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $3.72000 | $37.20 |