
ADAM-6060-D | |
---|---|
DigiKey Part Number | 3833-ADAM-6060-D-ND |
Manufacturer | |
Manufacturer Product Number | ADAM-6060-D |
Description | 6 Relay Output/6 DI Module |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICOMTECH, INC. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | ADAM Series | |
Number of Inputs and Type | 6 - Digital | |
Number of Outputs and Type | 6 - Relay | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | CE, cULus, FCC |