
AMS-2111-T | |
|---|---|
DigiKey Part Number | 3833-AMS-2111-T-ND |
Manufacturer | |
Manufacturer Product Number | AMS-2111-T |
Description | INDUSTRIAL 802.11B/G/N WIRELESS |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz 802.11 b/g/n 150Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ICOMTECH, INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 b/g/n | |
Frequency | 2.4GHz | |
Applications | Wireless | |
Interface | - | |
Sensitivity | - | |
Power - Output | 2W | |
Data Rate (Max) | 150Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 48V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $600.00000 | $600.00 |

