
ARS-7131-T | |
---|---|
DigiKey Part Number | 3833-ARS-7131-T-ND |
Manufacturer | |
Manufacturer Product Number | ARS-7131-T |
Description | INDUSTRIAL 802.11A/B/G/N WIFI AC |
Customer Reference | |
Detailed Description | RF Access Point 2.4GHz, 5GHz 802.11 a/b/g/n 867Mbps |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ICOMTECH, INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Access Point | |
Modulation or Protocol | 802.11 a/b/g/n | |
Frequency | 2.4GHz, 5GHz | |
Applications | Wireless LAN | |
Interface | - | |
Sensitivity | - | |
Power - Output | 8W | |
Data Rate (Max) | 867Mbps | |
Features | - | |
Voltage - Supply | 9V ~ 48V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $854.00000 | $854.00 |