
NPORT 5130 | |
---|---|
DigiKey Part Number | 3833-NPORT5130-ND |
Manufacturer | Moxa |
Manufacturer Product Number | NPORT 5130 |
Description | 1 PORT DEVICE SERVER, 10/100M ET |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-422/485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Moxa | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-422/485 | |
Number of Ports | 1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $214.00000 | $214.00 |